Supervisory Circuits
MIC706TMY-TR
Processor Supervisor 3.08V 1 Active Low 8-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Maximum Reset Active Time (ms)
280
Output Driver
Active Low
Minimum Reset Threshold Voltage (V)
3
Typical Reset Threshold Voltage (V)
3.08
Maximum Reset Threshold Voltage (V)
3.15
Monitored Voltage (V)
4.4|4.65
Minimum Operating Supply Voltage (V)
1.4
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
30
Maximum Power Dissipation (mW)
400
Power Fail Detection
Yes
Watchdog Timer
Yes
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Monitor
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

