Arrow Electronic Components Online
MIC6130010YMLTR|MICROCHP|simage
MIC6130010YMLTR|MICROCHP|limage
Linear Regulators

MIC61300-10YML-TR

LDO Regulator Pos 1V 3A 10-Pin DFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1
  • Maximum Output Current (A)
    3
  • Minimum Input Voltage (V)
    1.1
  • Maximum Input Voltage (V)
    3.6
  • Maximum Dropout Voltage @ Current (V)
    0.35@3A
  • Reference Voltage (V)
    0.505
  • Line Regulation
    0.2%/V
  • Load Regulation
    0.35%
  • Typical Ground Current @ Full Load (mA)
    7.6
  • Junction to Ambient
    60.7°C/W
  • Special Features
    Thermal Shutdown Protection|Excellent Line and Load Regulation|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources