Linear Regulators
MIC61150YMME
LDO Regulator Pos 0.5V to 3V 1.5A 10-Pin MSOP EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
MIC61150YMME
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0.5 to 3
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
1.1
Maximum Input Voltage (V)
3.6
Maximum Dropout Voltage @ Current (V)
0.2@1.5A
Reference Voltage (V)
0.505
Line Regulation
0.2%/V
Load Regulation
0.3%
Typical Ground Current @ Full Load (mA)
7.6
Maximum Junction Ambient Thermal Resistance
76.7°C/W(Typ)
Special Features
Current Limit, Excellent Line and Load Regulation, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Family/Series
MIC61150
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
100
MSL
3
Order Quantity

