Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
2.5
Maximum Output Current (A)
0.15
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.135@50mA, 0.38@150mA
Line Regulation
0.02%(Typ)
Load Regulation
1%
Maximum Quiescent Current (mA)
0.039
Maximum Junction Ambient Thermal Resistance
256.5°C/W
Special Features
Current Limit, Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1(Max)
Package Width
1.35(Max)
Package Length
2.25(Max)
PCB changed
5
Standard Package Name
SOT
Supplier Package
SC-70
Pin Count
5
Lead Shape
Gull-wing
Order Quantity

