Arrow Electronic Components Online
MIC5365-1.0YC5-TR|MICROCHP|simage
MIC5365-1.0YC5-TR|MICROCHP|limage
Linear Regulators

MIC5365-1.0YC5-TR

LDO Regulator Pos 1V 0.15A 5-Pin SC-70 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.135@50mA, 0.38@150mA
  • Line Regulation
    0.02%(Typ)
  • Load Regulation
    1%
  • Maximum Quiescent Current (mA)
    0.039
  • Maximum Junction Ambient Thermal Resistance
    256.5°C/W
  • Special Features
    Current Limit, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1(Max)
  • Package Width
    1.35(Max)
  • Package Length
    2.25(Max)
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SC-70
  • Pin Count
    5
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources