Arrow Electronic Components Online
MIC5356SGYMME|MICROCHP|simage
MIC5356SGYMME|MICROCHP|limage
Linear Regulators

MIC5356-SGYMME

LDO Regulator Pos 1.8V3.3V 0.5A/0.5A 8-Pin MSOP EP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8|3.3
  • Maximum Output Current (A)
    0.5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.1@50mA|0.8@500mA
  • Line Regulation
    0.02%/V(Typ)
  • Load Regulation
    0.3%(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.105
  • Maximum Junction Ambient Thermal Resistance
    64.4°C/W
  • Special Features
    Current Limit|Excellent Line and Load Transient Response|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources