Arrow Electronic Components Online
MIC5350-SGYMT-TR|MICROCHP|simage
MIC5350-SGYMT-TR|MICROCHP|limage
Linear Regulators

MIC5350-SGYMT-TR

LDO Regulator Pos 1.8V3.3V 0.3A/0.5A 8-Pin TDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8, 3.3
  • Maximum Output Current (A)
    0.3, 0.5
  • Minimum Input Voltage (V)
    2.6
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.3@500mA, 0.05@50mA, 0.2@300mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    0.7%(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.13
  • Maximum Junction Ambient Thermal Resistance
    90°C/W
  • Special Features
    Current Limit, Excellent Line and Load Transient Response, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources