Arrow Electronic Components Online
MIC5335SGYMTTR|MICROCHP|simage
MIC5335SGYMTTR|MICROCHP|limage
Linear Regulators

MIC5335-SGYMT-TR

LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 6-Pin TDFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    1.8|3.3
  • Maximum Output Current (A)
    0.3
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.075@100mA|0.1@150mA|0.2@300mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    0.3%(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.15
  • Maximum Junction Ambient Thermal Resistance
    100°C/W(Typ)
  • Maximum Junction Case Thermal Resistance
    2°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.55(Max)
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources