Arrow Electronic Components Online
MIC5320SJYMLTR|MICROCHP|limage
MIC5320SJYMLTR|MICROCHP|simage
Linear Regulators

MIC5320-SJYML-TR

LDO Regulator Pos 2.5V3.3V 0.15A/0.15A 6-Pin DFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    2
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    2.5|3.3
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.05@50mA|0.075@100mA|0.1@150mA
  • Line Regulation
    0.3%/V
  • Load Regulation
    0.5%(Typ)
  • Typical Ground Current @ Full Load (mA)
    0.15
  • Junction to Ambient
    100°C/W
  • Junction to Case
    2°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    1.6
  • Package Length
    1.6
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources