Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±2
Output Type
Fixed
Output Voltage (V)
1.5
Maximum Output Current (A)
0.3
Minimum Input Voltage (V)
2.3
Maximum Input Voltage (V)
6
Line Regulation
0.02%/V(Typ)
Load Regulation
0.2%(Typ)
Maximum Quiescent Current (mA)
0.15
Typical Ground Current @ Full Load (mA)
0.085
Maximum Junction Ambient Thermal Resistance
100°C/W(Typ)
Special Features
Current Limit|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53
Package Width
1.6
Package Length
1.6
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN EP
Pin Count
6
Order Quantity

