Arrow Electronic Components Online
MIC5295YD|MICROCHP|simage
MIC5295YD|MICROCHP|limage
Linear Regulators

MIC5295YD

LDO Regulator Pos 1.24V to 20V 0.15A 6-Pin(5+Tab) DPAK Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.24 to 20
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    24
  • Maximum Dropout Voltage @ Current (V)
    0.4@50mA|0.45@100mA|0.5@150mA
  • Reference Voltage (V)
    1.24(Typ)
  • Line Regulation
    0.04%(Typ)
  • Load Regulation
    1%
  • Typical Ground Current @ Full Load (mA)
    2
  • Maximum Junction Ambient Thermal Resistance
    50°C/W
  • Special Features
    Current Limit|Reverse Battery Protection|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max)
  • Package Width
    6.2(Max)
  • Package Length
    6.6(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    DPAK
  • Pin Count
    6
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources