Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Standard
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±3
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
120
Maximum Dropout Voltage @ Current (V)
3@50mA
Line Regulation
0.04%/V(Typ)
Load Regulation
0.6%(Typ)
Maximum Quiescent Current (mA)
0.011
Typical Ground Current @ Full Load (mA)
0.26
Special Features
Current Limit|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
0.92
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Order Quantity

