Arrow Electronic Components Online
MIC52704.1YM5TR|MICROCHP|simage
MIC52704.1YM5TR|MICROCHP|limage
Linear Regulators

MIC5270-4.1YM5-TR

LDO Regulator Neg -4.1V 0.1A 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Negative
  • Accuracy (%)
    ±2
  • Output Type
    Fixed
  • Output Voltage (V)
    -4.1
  • Maximum Output Current (A)
    0.1
  • Minimum Input Voltage (V)
    -3.3
  • Maximum Input Voltage (V)
    -16
  • Maximum Dropout Voltage @ Current (V)
    0.5@50mA|0.7@100mA
  • Line Regulation
    0.15%/V
  • Load Regulation
    1.8%
  • Typical Ground Current @ Full Load (mA)
    2.1
  • Maximum Junction Ambient Thermal Resistance
    235°C/W
  • Special Features
    Current Limit|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources