Arrow Electronic Components Online
MIC5225YM5-TR|MICROCHP|simage
MIC5225YM5-TR|MICROCHP|originalImage
Linear Regulators

MIC5225YM5-TR

LDO Regulator Pos 1.24V to 14V 0.15A 5-Pin SOT-23 T/R

Microchip Technology
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.24 to 14
  • Maximum Output Current (A)
    0.15
  • Minimum Input Voltage (V)
    2.3
  • Maximum Input Voltage (V)
    16
  • Maximum Dropout Voltage @ Current (V)
    0.3@50mA, 0.45@150mA
  • Reference Voltage (V)
    1.26
  • Line Regulation
    0.04%(Typ)
  • Load Regulation
    1%
  • Typical Ground Current @ Full Load (mA)
    3
  • Maximum Junction Ambient Thermal Resistance
    235°C/W
  • Special Features
    Current Limit, Excellent Line and Load Regulation, Reverse Battery Protection, Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    5
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources