Gate and Power Drivers
MIC5021YM TR
Driver 0.0056A 1-OUT High Side Non-Inv 8-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
High Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
500
Maximum Fall Time (ns)
500
Maximum Operating Frequency (kHz)
150(Typ)
Maximum Propagation Delay Time (ns)
800
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
12
Maximum Operating Supply Voltage (V)
36
Maximum Supply Current (mA)
6
Peak Output Current (A)
0.0056
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
Gate to Source Protection|Overcurrent Limit
Maximum Turn-On Delay Time (ns)
1000
Maximum Turn-Off Delay Time (ns)
1500
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

