Gate and Power Drivers
MIC5019YFT TR
Driver 0.00001A 1-OUT High Side/Low Side Non-Inv 4-Pin QFN T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side|High Side
Driver Configuration
Non-Inverting
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
1
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
9
Maximum Supply Current (mA)
0.15(Typ)
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2.7(Min)
Peak Output Current (A)
0.00001
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Turn-On Delay Time (ns)
4200000
Maximum Turn-Off Delay Time (ns)
60000
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55(Max)
Package Width
1.2
Package Length
1.2
PCB changed
4
Supplier Package
QFN
Pin Count
4
Order Quantity

