Gate and Power Drivers
MIC5014YM TR
Driver 0.8A 1-OUT High Side/Low Side Non-Inv 8-Pin SOIC N T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
High and Low Sides Dependency
Dependent
Type
IGBT|MOSFET
Number of Outputs
1
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
2.75
Maximum Operating Supply Voltage (V)
30
Maximum Supply Current (mA)
10
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Peak Output Current (A)
0.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Special Features
Overvoltage Shutdown
Maximum Turn-On Delay Time (ns)
8000000
Maximum Turn-Off Delay Time (ns)
30000
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

