Arrow Electronic Components Online
MIC495001.2WR|MICROCHP|simage
MIC495001.2WR|MICROCHP|limage
Linear Regulators

MIC49500-1.2WR

LDO Regulator Pos 1.2V 5A 8-Pin(7+Tab) SPAK Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Fixed
  • Output Voltage (V)
    1.2
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.5@5A|0.3@2.5A
  • Line Regulation
    0.1%/V
  • Load Regulation
    0.2%(Typ)
  • Typical Ground Current @ Full Load (mA)
    55
  • Maximum Junction Case Thermal Resistance
    2°C/W
  • Special Features
    Thermal Shutdown Protection|Excellent Line and Load Regulation|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    2.03(Max)
  • Package Width
    8.13(Max)
  • Package Length
    9.52(Max)
  • PCB changed
    7
  • Tab
    Tab
  • Supplier Package
    SPAK
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources