Arrow Electronic Components Online
MIC49150YMM|MICROCHP|simage
MIC49150YMM|MICROCHP|limage
Linear Regulators

MIC49150YMM

LDO Regulator Pos 0.9V to 5V 1.5A 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.9 to 5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    1.4
  • Maximum Input Voltage (V)
    6.5
  • Maximum Dropout Voltage @ Current (V)
    0.2@750mA|0.4@1.5A
  • Reference Voltage (V)
    0.909
  • Line Regulation
    0.01%/V(Typ)
  • Load Regulation
    1%
  • Typical Ground Current @ Full Load (mA)
    15
  • Maximum Junction Ambient Thermal Resistance
    80°C/W(Typ)
  • Special Features
    Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources