Linear Regulators
MIC49150WR
LDO Regulator Pos 0.9V to 5V 1.5A 6-Pin(5+Tab) SPAK Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
0.9 to 5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
1.4
Maximum Input Voltage (V)
6.5
Maximum Dropout Voltage @ Current (V)
0.2@750mA|0.4@1.5A
Reference Voltage (V)
0.909
Line Regulation
0.01%/V(Typ)
Load Regulation
1%
Typical Ground Current @ Full Load (mA)
15
Junction to Case
2°C/W(Typ)
Special Features
Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.91
Package Width
8
Package Length
9.4
PCB changed
5
Tab
Tab
Supplier Package
SPAK
Pin Count
6
Lead Shape
Gull-wing

