Resistor Fixed Single-Surface Mount
MIC4870AFLMGNHWS
Res Thin Film 0402 487 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD Waffle
VishayProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
No
PPAP
No
Resistance Value (Ohm)
487
Tolerance
1%
Maximum Voltage Rating (V)
100
Current Sensing
No
Power Rating (W)
0.125 (1/8)
Technology
Thin Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
0402
Termination Style
Pad
Number of Terminals
2
Packaging
Waffle
Package Type
SMD
Package Shape
Rectangular
Package/Case
0402
Product Length (mm)
1
Product Depth (mm)
0.5
Product Height (mm)
0.25
Mounting
Surface Mount

