DC to DC Converter and Switching Regulator Chip
MIC4721YMM-TR
Conv DC-DC 2.7V to 5.5V Step Down Single-Out 1V 1.5A 10-Pin MSOP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Switching Regulator
No
Number of Outputs
1
Output Voltage (V)
1(Min)
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
5.5
Typical Quiescent Current (uA)
570
Efficiency (%)
94
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.92
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Order Quantity

