Linear Regulators
MIC47100YMME TR
LDO Regulator Pos 0.8V to 2V 1A 8-Pin MSOP EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1.5
Output Type
Adjustable
Output Voltage (V)
0.8 to 2
Maximum Output Current (A)
1
Minimum Input Voltage (V)
1
Maximum Input Voltage (V)
3.6
Maximum Dropout Voltage @ Current (V)
0.25@1A|0.05@100mA
Reference Voltage (V)
0.71
Line Regulation
0.05%/V
Load Regulation
0.5%
Typical Ground Current @ Full Load (mA)
0.35
Junction to Ambient
64°C/W
Special Features
Under Voltage Lockout
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Order Quantity

