DC to DC Converter and Switching Regulator Chip
MIC4576WT
Conv DC-DC 4V to 36V Step Down Single-Out 1.23V to 33V 3A 5-Pin(5+Tab) TO-220 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
220
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.23 to 33
Maximum Output Current (A)
3
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4 to 36
Typical Switch Current (A)
5.2
Typical Quiescent Current (uA)
5000
Efficiency (%)
77(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
9.17(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Order Quantity

