DC to DC Converter and Switching Regulator Chip
MIC4574YN
Conv DC-DC 4V to 24V Step Down Single-Out 1.23V to 20V 0.5A 8-Pin PDIP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
220
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.23 to 20
Maximum Output Current (A)
0.5
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
24
Operating Supply Voltage Range (V)
4 to 24
Typical Quiescent Current (uA)
5000
Efficiency (%)
77(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Through Hole
Package Height
3.81(Max)
Package Width
6.35
Package Length
9.53
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP
Pin Count
8
Lead Shape
Through Hole
Order Quantity

