Arrow Electronic Components Online
MIC452052YMPT1|MICROCHP|simage
MIC452052YMPT1|MICROCHP|limage
DC to DC Converter and Switching Regulator Module

MIC45205-2YMP-T1

1-OUT 0.8V to 5.5V 6A 52-Pin B1QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    26
  • Output Voltage (V)
    0.8 to 5.5
  • Output Current (A)
    6
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    200 to 600
  • Switching Regulator
    Yes
  • Load Regulation
    3.6%
  • Efficiency (%)
    93(Min)
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Height
    3 - 0.01(Max)
  • Package Width
    8
  • Package Length
    8
  • PCB changed
    52
  • Standard Package Name
    QFN
  • Supplier Package
    B1QFN EP
  • Pin Count
    52

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources