Arrow Electronic Components Online
MIC44F20YMMETR|MICROCHP|simage
MIC44F20YMMETR|MICROCHP|limage
Gate and Power Drivers

MIC44F20YMME-TR

Driver 6A 1-OUT Low Side Inv 8-Pin MSOP EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    1
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    10(Typ)
  • Maximum Fall Time (ns)
    10(Typ)
  • Maximum Propagation Delay Time (ns)
    15(Typ)
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    13.2
  • Maximum Supply Current (mA)
    2.5
  • Typical Input Low Threshold Voltage (V)
    1.53
  • Typical Input High Threshold Voltage (V)
    1.7
  • Peak Output Current (A)
    6(Min)
  • Output Resistance (Ohm)
    3(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Enable|Synchronous
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources