Gate and Power Drivers
MIC4469YWM
Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 16-Pin SOIC W Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
H Bridge
Number of Drivers
4
Type
MOSFET
Number of Outputs
4
Maximum Rise Time (ns)
25
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
75
Input Logic Compatibility
CMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
4
Typical Input Low Threshold Voltage (V)
1.2
Typical Input High Threshold Voltage (V)
1.3
Peak Output Current (A)
1.2(Typ)
Output Resistance (Ohm)
5
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
2.39(Max)
Package Width
7.65(Max)
Package Length
10.39(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
16
Lead Shape
Gull-wing

