Arrow Electronic Components Online
MIC4469YN|MICROCHP|limage
MIC4469YN|MICROCHP|simage
Gate and Power Drivers

MIC4469YN

Driver 1.2A 4-OUT Low Side H Brdg Inv/Non-Inv 14-Pin PDIP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    H Bridge
  • Number of Drivers
    4
  • Type
    MOSFET
  • Number of Outputs
    4
  • Maximum Rise Time (ns)
    25
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    75
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    4
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    1.3
  • Peak Output Current (A)
    1.2(Typ)
  • Output Resistance (Ohm)
    5
  • Maximum Power Dissipation (mW)
    1500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    4.1(Max)
  • Package Width
    5.97(Max)
  • Package Length
    19.6(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources