Arrow Electronic Components Online
MIC4467YWMTR|MICROCHP|simage
MIC4467YWMTR|MICROCHP|limage
Gate and Power Drivers

MIC4467YWM-TR

Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Bridge Type
    H Bridge
  • Number of Drivers
    4
  • Type
    MOSFET
  • Number of Outputs
    4
  • Maximum Rise Time (ns)
    25
  • Maximum Fall Time (ns)
    25
  • Maximum Propagation Delay Time (ns)
    75
  • Input Logic Compatibility
    CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    4
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    1.3
  • Peak Output Current (A)
    1.2(Typ)
  • Output Resistance (Ohm)
    5
  • Maximum Power Dissipation (mW)
    1000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.39(Max) mm
  • Package Width
    7.65(Max) mm
  • Package Length
    10.39(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SOIC W
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources