Gate and Power Drivers
MIC4452ZT
Driver 12A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
Microchip TechnologyYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
1
Type
IGBT, MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
40
Maximum Fall Time (ns)
50
Input Logic Compatibility
CMOS, TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
1.5
Typical Input Low Threshold Voltage (V)
1.1
Typical Input High Threshold Voltage (V)
1.3
Peak Output Current (A)
12(Typ)
Output Resistance (Ohm)
0.6, 0.8
Maximum Power Dissipation (mW)
2000
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Through Hole
Package Height
9.17(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Order Quantity

