Arrow Electronic Components Online
MIC4421AYM|MICROCHP|simage
MIC4421AYM|MICROCHP|limage
Gate and Power Drivers

MIC4421AYM

Driver 9A 1-OUT Low Side Inv 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    Low Side
  • Driver Configuration
    Inverting
  • Number of Drivers
    1
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    75
  • Maximum Fall Time (ns)
    75
  • Input Logic Compatibility
    CMOS|TTL
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Maximum Supply Current (mA)
    0.5(Typ)
  • Typical Input Low Threshold Voltage (V)
    1.5
  • Typical Input High Threshold Voltage (V)
    2.1
  • Peak Output Current (A)
    9(Typ)
  • Output Resistance (Ohm)
    0.8|0.6
  • Maximum Power Dissipation (mW)
    767
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Maximum Turn-On Delay Time (ns)
    68
  • Maximum Turn-Off Delay Time (ns)
    60
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources