Gate and Power Drivers
MIC4127YME
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N EP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
Low Side
Driver Configuration
Non-Inverting
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
30
Maximum Fall Time (ns)
25
Maximum Propagation Delay Time (ns)
60
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
20
Maximum Supply Current (mA)
4.5
Typical Input Low Threshold Voltage (V)
1.1
Typical Input High Threshold Voltage (V)
1.4
Peak Output Current (A)
1.5(Typ)
Output Resistance (Ohm)
6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Latch-Up Proof
Yes
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N EP
Pin Count
8

