Gate and Power Drivers
MIC4101YM
Driver 100V 2A 2-OUT High Side/Low Side Half Brdg Non-Inv 8-Pin SOIC N Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Independent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
600
Maximum Fall Time (ns)
600
Input Logic Compatibility
TTL
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
16
Maximum Supply Current (mA)
2.5(Typ)
Typical Input Low Threshold Voltage (V)
1.5
Typical Input High Threshold Voltage (V)
1.5
Reference Voltage (V)
100
Peak Output Current (A)
2(Typ)
Output Resistance (Ohm)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Maximum Turn-On Delay Time (ns)
8
Maximum Turn-Off Delay Time (ns)
8
Packaging
Tube
Mounting
Surface Mount
Package Height
1.48
Package Width
3.94
Package Length
4.93
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8

