Arrow Electronic Components Online
MIC37102YMTR|MICROCHP|limage
MIC37102YMTR|MICROCHP|simage
Linear Regulators

MIC37102YM TR

LDO Regulator Pos 1.24V to 6V 1A 8-Pin SOIC N T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.24 to 6
  • Maximum Output Current (A)
    1(Min)
  • Minimum Input Voltage (V)
    2.25
  • Maximum Input Voltage (V)
    6
  • Maximum Dropout Voltage @ Current (V)
    0.2@100mA|0.35@500mA|0.4@750mA|0.5@1A
  • Reference Voltage (V)
    1.252
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Maximum Quiescent Current (mA)
    25
  • Typical Ground Current @ Full Load (mA)
    11
  • Junction to Case
    20°C/W
  • Special Features
    Current Limit|Reverse Current Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources