Arrow Electronic Components Online
MIC29752WWT|MICROCHP|limage
MIC29752WWT|MICROCHP|simage
Linear Regulators

MIC29752WWT

LDO Regulator Pos 1.25V to 25V 7.5A Automotive 5-Pin(5+Tab) TO-247 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.25 to 25
  • Maximum Output Current (A)
    7.5
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    26
  • Maximum Dropout Voltage @ Current (V)
    0.2@250mA|0.6@7.5A
  • Reference Voltage (V)
    1.252
  • Line Regulation
    0.5%
  • Load Regulation
    1%
  • Typical Ground Current @ Full Load (mA)
    120
  • Junction to Case
    1.5°C/W(Typ)
  • Special Features
    Current Limit|On-Off Control|Thermal Shutdown Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    21.44(Max)
  • Package Width
    5.28(Max)
  • Package Length
    16.26(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources