Arrow Electronic Components Online
MIC295407YM|MICROCHP|simage
MIC295407YM|MICROCHP|limage
Linear Regulators

MIC2954-07YM

LDO Regulator Pos 1.24V to 29V5V 0.25A 8-Pin SOIC N Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±0.5
  • Output Type
    Adjustable|Fixed
  • Output Voltage (V)
    5|1.24 to 29
  • Maximum Output Current (A)
    0.25
  • Minimum Input Voltage (V)
    2
  • Maximum Input Voltage (V)
    30
  • Maximum Dropout Voltage @ Current (V)
    0.45@250mA|0.3@100mA|0.25@50mA|0.1@1mA
  • Reference Voltage (V)
    1.25
  • Line Regulation
    0.1%/V
  • Load Regulation
    0.2%/V
  • Maximum Quiescent Current (mA)
    0.2
  • Typical Ground Current @ Full Load (mA)
    5
  • Maximum Junction Ambient Thermal Resistance
    160°C/W
  • Special Features
    Thermal Protection|Shutdown|Current Limit
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.48
  • Package Width
    3.94
  • Package Length
    4.93
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources