Linear Regulators
MIC2954-02WS
LDO Regulator Pos 5V 0.25A 4-Pin(3+Tab) SOT-223 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±0.5
Output Type
Fixed
Output Voltage (V)
5
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
30
Maximum Dropout Voltage @ Current (V)
0.1@1mA|0.25@50mA|0.3@100mA|0.45@250mA
Reference Voltage (V)
1.25
Line Regulation
0.1%/V
Load Regulation
0.2%/V
Maximum Quiescent Current (mA)
0.2
Typical Ground Current @ Full Load (mA)
5
Maximum Junction Case Thermal Resistance
15°C/W
Special Features
Current Limit|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
1.6
Package Width
3.5
Package Length
6.5
PCB changed
3
Tab
Tab
Standard Package Name
SOT
Supplier Package
SOT-223
Pin Count
4
Order Quantity

