Linear Regulators
MIC2941AWT
LDO Regulator Pos 1.24V to 26V 1.25A 5-Pin(5+Tab) TO-220 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Adjustable
Output Voltage (V)
1.24 to 26
Maximum Output Current (A)
1.25
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.15@5mA|0.25@250mA|0.45@1A|0.6@1250mA
Reference Voltage (V)
1.247
Line Regulation
0.5%
Load Regulation
0.16%
Maximum Quiescent Current (mA)
0.5
Typical Ground Current @ Full Load (mA)
35
Maximum Junction Case Thermal Resistance
2°C/W
Special Features
Current Limit|Shutdown|Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Through Hole
Package Height
9.17(Max)
Package Width
4.83(Max)
Package Length
10.67(Max)
PCB changed
5
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
5
Order Quantity

