Linear Regulators
MIC2937A-3.3WU
LDO Regulator Pos 3.3V 0.75A 4-Pin(3+Tab) TO-263 Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
LDO
Number of Outputs
1
Polarity
Positive
Accuracy (%)
±1
Output Type
Fixed
Output Voltage (V)
3.3
Maximum Output Current (A)
0.75
Minimum Input Voltage (V)
2
Maximum Input Voltage (V)
26
Maximum Dropout Voltage @ Current (V)
0.15@5mA, 0.6@750mA
Line Regulation
0.1%
Load Regulation
0.16%
Maximum Quiescent Current (mA)
0.25
Typical Ground Current @ Full Load (mA)
15
Maximum Junction Case Thermal Resistance
2.5°C/W
Special Features
Current Limit, Shutdown, Thermal Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tube
Mounting
Surface Mount
Package Height
4.6(Max)
Package Width
9.17(Max)
Package Length
10.67(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-263
Pin Count
4
Order Quantity

