Arrow Electronic Components Online
MIC29202WT|MICROCHP|simage
MIC29202WT|MICROCHP|limage
Linear Regulators

MIC29202WT

LDO Regulator Pos 1.24V to 26V 0.4A 5-Pin(5+Tab) TO-220 Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±1
  • Output Type
    Adjustable
  • Output Voltage (V)
    1.24 to 26
  • Maximum Output Current (A)
    0.4
  • Minimum Input Voltage (V)
    -1.5
  • Maximum Input Voltage (V)
    26
  • Maximum Dropout Voltage @ Current (V)
    0.15@1mA|0.6@400mA
  • Reference Voltage (V)
    1.247
  • Line Regulation
    0.1%
  • Load Regulation
    0.16%
  • Typical Ground Current @ Full Load (mA)
    13
  • Maximum Junction Case Thermal Resistance
    3°C/W
  • Special Features
    Current Limit|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.17(Max)
  • Package Width
    4.83(Max)
  • Package Length
    10.67(Max)
  • PCB changed
    5
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-220
  • Pin Count
    5
Order Quantity

Documentation and Resources

Datasheets
Design resources