LED Drivers
MIC2871YMK-T5
1.2A High-Brightness LED Flash Driver with Single-Wire Serial Interface
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of Segments
1
Number of LED Outputs
1
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Maximum Output Current (mA)
1200
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
2
Package Length
3
PCB changed
14
Standard Package Name
DFN
Supplier Package
LDFN EP
Pin Count
14

