Supervisory Circuits
MIC284-0YMM
Processor Supervisor 2V 1 Open Drain 8-Pin MSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
No
PPAP
No
Packaging
Tube
Mounting
Surface Mount
Package Height
0.92
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
We don't have prices now, please check later
Order Quantity

