Power Management Development Boards and Kits
MIC28304-1 12V EV
MIC28304-1 DC to DC Converter and Switching Regulator Module 12V Output Evaluation Board
Microchip TechnologyProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Evaluation Board
Supported Device Technology
DC to DC Converter and Switching Regulator Module
Number of Outputs
1
Output Voltage Range (VDC)
12(Typ)
Input Voltage Range
7VDC to 70VDC
Typical Switching Frequency (kHz)
200 to 600
Supported Device
MIC28304-1

