DC to DC Converter and Switching Regulator Module
MIC28303-1YMP-TR
Module DC-DC 1-OUT 0.9V to 24V 3A 64-Pin H3QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
50
Output Voltage (V)
0.9 to 24
Output Current (A)
3
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200 to 600
Switching Regulator
Yes
Load Regulation
0.75%(Typ)
Line Regulation
0.36%(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Output Type
Adjustable
Mounting
Surface Mount
Package Height
3 - 0.01(Max)
Package Width
12
Package Length
12
PCB changed
64
Standard Package Name
QFN
Supplier Package
H3QFN EP
Pin Count
64
Order Quantity

