Supervisory Circuits
MIC2782DRYCS-TR
Processor Supervisor 2 Active Low/Open Drain 6-Pin WLCSP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
2
Maximum Reset Active Time (ms)
0.5(Typ)
Output Driver
Active Low/Open Drain
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
120(Typ)
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
Yes
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Detector
Mounting
Surface Mount
Package Height
0.34
Package Width
0.8
Package Length
1.2
PCB changed
6
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
6
Lead Shape
Ball
Order Quantity

