Arrow Electronic Components Online
MIC26903ZAYJLTR|MICROCHP|simage
MIC26903ZAYJLTR|MICROCHP|limage
DC to DC Converter and Switching Regulator Chip

MIC26903-ZAYJL-TR

Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 5.5V 9A 28-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    600(Typ)
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 5.5
  • Maximum Output Current (A)
    9
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    28
  • Typical Quiescent Current (uA)
    730
  • Line Regulation
    0.25%(Typ)
  • Load Regulation
    0.25%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    5
  • Package Length
    6
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources