Hot Swap Controllers
MIC2584-JYTS
Hot Swap Controller 2-CH 13.2V N-Channel Positive Voltage 16-Pin TSSOP Tube
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Voltage
External FET
N-Channel
Number of Channels
2
PGOOD Output Logic
Active High
Minimum Operating Supply Voltage (V)
1
Maximum Operating Supply Voltage (V)
13.2
Typical Circuit Breaker Threshold Voltage (mV)
100
Maximum Supply Current (mA)
1.7(Typ)
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
4.4 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

