Arrow Electronic Components Online
MIC25462YTS|MICROCHP|simage
MIC25462YTS|MICROCHP|limage
USB Power Switches

MIC2546-2YTS

DIST Dual 5.5V 0.1A to 1.5A 16-Pin TSSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Distribution Switch
  • Number of Switches
    2
  • Current Limit (A)
    0.1 to 1.5
  • Enable Logic
    Active Low
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Number of Outputs
    2
  • Minimum Output Current (A)
    0.5
  • Output Voltage Range (V)
    6(Typ)
  • Typical Supply Current (mA)
    0.2
  • Operating Supply Voltage Range (V)
    2.7 to 5.5
  • Typical Switch On Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Turn-On Delay Time (us)
    2000
  • Typical Turn-Off Delay Time (us)
    22
  • Typical Rise Time (us)
    2000
  • Typical Fall Time (us)
    21
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources