Arrow Electronic Components Online
MIC25441YMM|MICROCHP|simage
MIC25441YMM|MICROCHP|limage
USB Power Switches

MIC2544-1YMM

USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP Tube

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    1
  • Current Limit (A)
    0.1 to 1.5
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    5.5
  • Typical Switch On Resistance (mOhm)
    80
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Turn-On Delay Time (us)
    2000
  • Typical Turn-Off Delay Time (us)
    22
  • Typical Rise Time (us)
    2000
  • Typical Fall Time (us)
    21
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    MSOP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources